
The ST7538P013TR is a single IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a TQFP package. The IC operates at a supply voltage of 5.25V and has a supply current of 370mA. It is available in a tape and reel packaging format.
Sign in to ask questions about the Stmicroelectronics ST7538P013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7538P013TR technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 370mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7538P013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
