
B-FSK - Stripped down Power Line Transceiver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST7540TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7540TR technical specifications.
| Package/Case | HTSSOP EP |
| Data Rate | 4.8Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7540TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
