
This adjustable DC/DC controller from STmicroelectronics is available in a SO package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and does not feature a synchronous rectifier. The ST755CD-TR is a single-output device with an output current of 200mA and an output voltage of 11V.
Sign in to ask questions about the Stmicroelectronics ST755CD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST755CD-TR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST755CD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
