
CMOS System-On-Chip (SoC) with 48 pins, featuring a 48-pin QFN EP package (7x7x0.88mm) with 0.5mm pitch, designed for surface mounting. This microprocessor-based SoC operates at a maximum clock rate of 8 MHz, utilizes ROMLess program memory, and includes single ADC and DAC converters. It supports a maximum operating supply voltage of 18V, with a typical of 13V, and is suitable for power line communication applications within a temperature range of -40°C to 85°C, offering a UART interface.
Stmicroelectronics ST7570TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VKKD-2 |
| Family Name | ST75xx |
| Maximum Clock Rate | 8MHz |
| Program Memory Type | ROMLess |
| Maximum Speed | 8MHz |
| Process Technology | CMOS |
| Number of ADCs | Single |
| Number of DACs | Single |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 18V |
| Typical Operating Supply Voltage | 13V |
| Application | Power line Communication |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | UART |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| UART | 1 |
| USB | 0 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Programmability | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST7570TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.