
Single transmitter/receiver bus transceiver, QFN EP package with exposed pad. Features 48 pins, surface mountable with a 7mm x 7mm x 0.88mm plastic construction. Operates with a single 8V to 18V power supply, supporting single-ended transmitter and receiver signal types. Suitable for applications requiring a line transceiver with a wide operating temperature range of -40°C to 105°C.
Stmicroelectronics ST7580TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VKKD-2 |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Number of Receivers | 1 |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 13V |
| Minimum Single Supply Voltage | 8V |
| Maximum Single Supply Voltage | 18V |
| Driving Mode | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST7580TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.