The ST7590TR is a single-chip I2C/SPI bridge IC with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a TQFP package. The IC supports data rates of up to 128Kbps and is powered by a supply voltage between 8V and 18V, with a maximum supply current of 30mA. The ST7590TR is compliant with RoHS regulations and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST7590TR technical specifications.
| Package/Case | TQFP |
| Data Rate | 128Kbps |
| Interface | I2C, SPI |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |