LINE TRANSCEIVER, PDSO8, SO-8
Stmicroelectronics ST75C176BD technical specifications.
| Package/Case | SO |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.