
LINE TRANSCEIVER, PDSO8, LEAD FREE, SOP-8
Sign in to ask questions about the Stmicroelectronics ST75C176BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST75C176BDR technical specifications.
| Package/Case | SO |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST75C176BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
