LINE TRANSCEIVER, PDSO8, SO-8
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST75C176CD technical specifications.
| Package/Case | SO |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |