TRIPLE LINE TRANSCEIVER, PDSO20, SO-20
Sign in to ask questions about the Stmicroelectronics ST75C185CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST75C185CDR technical specifications.
| Package/Case | SO |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST75C185 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST75C185CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.