This adjustable DC/DC regulator is designed for use in a variety of applications. It operates from an input voltage of 3.3V to 11V and provides an output current of up to 500mA. The device is packaged in a surface mount SO package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Stmicroelectronics ST763ABDTR technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Current | 500mA |
| Output Power | 344mW |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST763ABDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
