3.3V STEP DOWN CURRENT MODE PWM DC-DC CONVERTERS
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST763ACD technical specifications.
| Package/Case | SO |
| Max Input Voltage | 11V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ST763AC |
| RoHS | Not Compliant |