1A SWITCHING REGULATOR, PDSO8, SO-8
Sign in to ask questions about the Stmicroelectronics ST777ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST777ACD technical specifications.
| Package/Case | SO |
| Max Input Voltage | 6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST763AC |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST777ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.