
The ST778ACD is a DC/DC controller with a fixed output voltage of 3.3V and a maximum output current of 300mA. It is packaged in a SOIC package and is suitable for operation over the temperature range of 0-85°C. The device is RoHS compliant and contains lead, making it non-lead-free. It is a synchronous rectifier and is available in a package quantity of 100, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST778ACD technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 344mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
