8-bit microcontroller (MCU) with 4KB FLASH memory and 256B RAM. Features an 8MHz maximum frequency, 17 I/Os, and SPI interface. Operates from 2.7V to 5.5V with a maximum power dissipation of 300mW. Includes 4 timers/counters, POR, PWM, WDT, and LVD peripherals. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant component operates between -40°C and 125°C.
Stmicroelectronics ST7FLI19BY1M3TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLI19BY1M3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.