8-bit Flash Microcontroller (MCU) featuring an 8MHz internal oscillator and up to 8MHz operation. This through-hole component offers 4KB of FLASH memory and 384B of RAM, with 24 programmable I/O pins. It includes I2C interface, 5 timers/counters, and peripherals such as POR, PWM, WDT, and LVD. Operating voltage ranges from 3.3V to 5.5V, with a typical 5V supply, and supports temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST7FLI49MK1B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |