
8-bit Flash microcontroller featuring an 8MHz internal oscillator and up to 8MHz operating frequency. This surface-mount LQFP package offers 24 programmable I/Os, 5 timers/counters, and 4KB of FLASH memory with 384 bytes of RAM. It supports I2C interface and operates from 3.3V to 5.5V supply voltage, with a maximum operating temperature of 125°C. Integrated peripherals include POR, PWM, WDT, and LVD.
Sign in to ask questions about the Stmicroelectronics ST7FLI49MK1T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FLI49MK1T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLI49MK1T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
