8-bit CMOS microcontroller featuring an ST72 CPU core, operating at up to 8MHz. This surface-mount device utilizes an LQFP package with 24 I/O pins and offers 4KB of FLASH memory and 384B of RAM. Integrated peripherals include POR, PWM, WDT, and LVD, with an internal oscillator and I2C interface. Designed for a 3.3V to 5.5V operating supply voltage, it functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics ST7FLI49MK1T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FLI49MK1T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLI49MK1T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
