
The ST7FLIT19BF1M6TR is an 8-bit SPI microcontroller from Stmicroelectronics. It features 4KB of FLASH memory and 256B of RAM, with 17 programmable I/O pins and 4 timers/counters. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. It is available in a SO package and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics ST7FLIT19BF1M6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FLIT19BF1M6TR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLIT19BF1M6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
