
8-bit microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 8MHz with an 8us access time. Includes 7 ADC channels, 4 timers, 4 PWM channels, and SPI and I2C interfaces. Designed for surface mount with a SOIC package, supporting a supply voltage range of 2.7V to 5.5V. Features include POR, WDT, and LVD peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST7FLIT19BY1M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FLIT19BY1M6 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 8MHz |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 7 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of I2C Channels | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 13 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ST7 |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FLIT19BY1M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
