
The ST7FLITE35M6TR is an 8KB FLASH microcontroller with an 8-bit SPI interface and 15 I/Os. It features an internal oscillator and a range of peripherals including power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a surface-mount SOIC package and is rated for operation over the -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST7FLITE35M6TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Series | ST7 |
| RoHS | Compliant |