The ST7FLITE39F2M3TR is an 8-bit microcontroller from STmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 330mW and a maximum supply voltage of 5.5V. The device has 8KB of FLASH memory and 384B of RAM, and supports SPI and SCI interfaces. It is available in a surface mount SO-20 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics ST7FLITE39F2M3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FLITE39F2M3TR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE39F2M3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
