
8-bit microcontroller featuring an 8MHz internal oscillator and 8KB FLASH memory. This surface mount LQFP package offers 24 programmable I/Os and supports I2C and SPI interfaces. Operating from 2.4V to 5.5V, it includes 4 timers/counters and peripherals like POR, PWM, WDT, and LVD. Maximum power dissipation is 160mW, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST7FLITE49K2T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
