The ST7FLITEU05B6 is an 8-bit microcontroller with 2KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 4MHz and has 5 programmable I/Os. The device is packaged in a PDIP-8 package and is RoHS compliant. The operating temperature range is from -40°C to 85°C, and the supply voltage range is from 2.4V to 5.5V.
Stmicroelectronics ST7FLITEU05B6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
No datasheet is available for this part.