IC MCU 8BIT 2KB FLASH 8SOIC
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST7FLITEU05M3TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not Compliant |