
The ST7FLITEU05M6 is an 8-bit microcontroller from Stmicroelectronics. It features 2KB of FLASH memory and 128B of RAM. The device operates at a maximum frequency of 4MHz and supports the I2C interface. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The microcontroller operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.4V and 5.5V.
Sign in to ask questions about the Stmicroelectronics ST7FLITEU05M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FLITEU05M6 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITEU05M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.