8-bit FLASH microcontroller featuring an 8MHz internal oscillator and 2KB of FLASH memory. This surface-mount device offers 128B RAM, 5 I/O pins, and I2C interface support. Operating from 3.3V to 5.5V, it includes two timers/counters and peripherals such as POR, PWM, WDT, and LVD. Packaged in a VDFN-8 (DSO8) format on tape and reel, this RoHS compliant component operates between -40°C and 85°C.
Stmicroelectronics ST7FLITEU09U6TR technical specifications.
| Package/Case | DFN |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITEU09U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.