
8-bit Flash microcontroller featuring an 8MHz internal oscillator and 1KB of FLASH memory. This surface-mount device offers 5 I/O pins, an I2C interface, and 128B of RAM. Operating from 3.3V to 5.5V, it includes peripherals such as POR, PWM, WDT, and LVD, with two timers/counters. Packaged in an 8-pin SOIC, it operates between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics ST7FLITEUS5M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FLITEUS5M6 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FLITEUS5M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
