8-bit Flash microcontroller featuring an 8MHz clock speed. This surface-mount device offers 1KB of FLASH memory and 128B of RAM. It includes an I2C interface, 5 I/O pins, and 2 timers/counters. Operating voltage ranges from 3.3V to 5.5V, with a maximum power dissipation of 180mW. The component operates within a temperature range of -40°C to 85°C.
Stmicroelectronics ST7FLITEUS5M6TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.