
8-bit microcontroller (MCU) with 1KB FLASH memory and 128B RAM. Features an 8MHz internal oscillator, 5 programmable I/O pins, and I2C interface. Operates from 3.3V to 5.5V with a maximum power dissipation of 500mW. Includes POR, PWM, WDT, and LVD peripherals. Packaged in a DFN surface mount format on tape and reel.
Stmicroelectronics ST7FLITEUS5U6/TR technical specifications.
| Access Time | 8us |
| Package/Case | DFN |
| Data Bus Width | 8b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
No datasheet is available for this part.