
Stmicroelectronics ST7FLITUS-D/RAIS technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITUS-D/RAIS to view detailed technical specifications.
No datasheet is available for this part.