The ST7FMC1K2T6/TR is an 8-bit microcontroller from STmicroelectronics, packaged in LQFP. It operates at a maximum frequency of 8MHz and features a 8KB FLASH memory. The device is powered by a 5V supply voltage and has a maximum power dissipation of 500mW. It supports SPI and SCI interfaces and has 17 programmable I/Os and 3 timers/counters. The operating temperature range is from -40°C to 85°C.
Stmicroelectronics ST7FMC1K2T6/TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FMC1K2T6/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
