
8-bit microcontroller featuring 16KB FLASH memory and 768B RAM. Operates at up to 8MHz with an 8-bit data bus. Includes SPI and SCI interfaces, 17 I/Os, and 3 timers/counters. Supports POR, PWM, WDT, and LVD peripherals. Available in LQFP surface mount package with an operating voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Stmicroelectronics ST7FMC1K4T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FMC1K4T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FMC1K4T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
