
8-bit microcontroller featuring 16KB FLASH memory and 768B RAM. Operates at up to 8MHz with an 8us access time. Includes SPI and SCI interfaces, 3 timers, 2 PWM channels, and 26 I/O lines. Supports surface mount installation in an LQFP package. Rated for industrial temperature range (-40°C to 85°C) with a 4.5V to 5.5V operating supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST7FMC2S4T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FMC2S4T6 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 8MHz |
| Height | 1.47mm |
| Interface | SPI, SCI |
| JESD-30 Code | S-PQFP-G44 |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/O Lines | 26 |
| Number of I/Os | 26 |
| Number of Programmable I/O | 60 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 160 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FMC2S4T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
