
The ST7FMC2S6TCE is a 32KB FLASH microcontroller with an 8-bit data bus and SPI interface. It operates at frequencies up to 8MHz and is packaged in a 160-pin LQFP. The device is specified to function over a temperature range of -40 to 125°C and can be supplied with voltages between 4.5 and 5.5V. It features 26 programmable I/Os, three timers/counters, and peripherals including a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detection.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST7FMC2S6TCE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| Series | ST7 |
| RoHS | Not Compliant |
