
Stmicroelectronics ST7MC-KIT/BLDC technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SofTec |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7MC-KIT/BLDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.