Microcontroller Devices Multi Slot Programmer
Stmicroelectronics ST7MDTU5-EPB/UK technical specifications.
| Type | Multi Slot |
| Supported Device Technology | Microcontroller |
| In-System Programmability | Yes |
| Stand-Alone | No |
| Operating Systems | Win 2000|Win XP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST7MDTU5-EPB/UK to view detailed technical specifications.
No datasheet is available for this part.