SPECIALTY INTERFACE CIRCUIT, PDSO28, SOP-28
Sign in to ask questions about the Stmicroelectronics ST8004CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST8004CD technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST8004CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.