
Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO
Sign in to ask questions about the Stmicroelectronics ST8024LCDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST8024LCDR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Frequency | 3.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST8024LCDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
