
The ST8024LTR is a surface mount IC with a maximum operating frequency of 3.2MHz and a maximum power dissipation of 560mW. It is designed to operate within a temperature range of -25°C to 85°C. The IC is packaged in a TSSOP package and is lead free. It is compliant with RoHS regulations and is available on a tape and reel in quantities of one. The operating supply voltage is 6.5V and the supply current is 1.2mA.
Sign in to ask questions about the Stmicroelectronics ST8024LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST8024LTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Frequency | 3.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST8024LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.