
The ST8034ATDT is a surface mount specialized interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 250mW and a maximum supply voltage of 5.5V. The IC is packaged in a SOIC package with dimensions of 1.5mm height, 10mm length, and 4mm width. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Stmicroelectronics ST8034ATDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST8034ATDT technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST8034ATDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
