
Smart Card Interface 20MHz 5V 250mW T/R 24-Pin QFN EP
Sign in to ask questions about the Stmicroelectronics ST8034HCQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST8034HCQR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST8034HCQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
