
The ST890CD is a single output low dropout (LDO) regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with an input voltage range of 2.7V to 5.5V and has a maximum supply current of 13mA. The regulator is available in a surface mount SO package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST890CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST890CD technical specifications.
| Package/Case | SO |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST890CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
