
Micropower step-up DC/DC converter featuring a boost topology and synchronous rectification. Offers adjustable output voltage from 6V to 12V with a maximum output current of 1A. Achieves up to 90% efficiency, operating with input voltages between 4V and 6V. Designed for surface mounting in a DFN package, measuring 4.1mm x 4.1mm x 0.95mm, with a maximum switching frequency of 1.4MHz. Suitable for operation across a wide temperature range of -25°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ST8R00WPUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST8R00WPUR technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.4MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST8R00WPUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
