
NPN Darlington bipolar junction transistor in a TO-220 package. Features a 350V collector-emitter breakdown voltage and a maximum collector current of 4A. Offers a low 2V collector-emitter saturation voltage and a minimum hFE of 500. Designed for through-hole mounting with a maximum power dissipation of 100W and an operating temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics ST901T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST901T technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST901T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
