
16-BIT, 24MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST90R158Q6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SCI, SPI, EBI/EMI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32B |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 5 |
| Oscillator Type | External |
| Package Quantity | 66 |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST90R158Q6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
