16-bit microcontroller featuring 128KB FLASH memory and 4KB RAM, operating at a maximum frequency of 24MHz. This surface-mount device offers an 8-bit data bus and supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. Equipped with 77 I/Os, 80 programmable I/Os, and 5 timers/counters, it includes peripherals such as POR, PWM, WDT, DMA, and LVD. Operating within a 4.5V to 5.5V supply range, it functions from -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 77 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | ST9 |
| Watchdog Timer | Yes |
| RoHS | Compliant |