8/16-bit CISC Microcontroller (MCU) featuring a 24 MHz clock rate and ST9 core. This device offers 128KB of Flash program memory and 6KB of RAM. It includes 77 programmable I/Os, 5 timers, and supports CAN, I2C, and SPI interfaces. Packaged in a 100-pin LQFP (14x14x1.4mm) with 0.5mm pitch, this surface-mount component operates from 5V and has a temperature range of -40°C to 105°C. 16 ADC channels are available.
Stmicroelectronics ST92F124V1TBE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Data Bus Width | 8|16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Device Core | ST9 |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 6KB |
| Number of Programmable I/Os | 77 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 1 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics ST92F124V1TBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.