16-bit microcontroller featuring 64KB FLASH memory and 2KB RAM, operating at a maximum frequency of 24MHz. This LQFP-64 packaged device supports I2C, SPI, CAN, and SCI interfaces, with 48 I/Os and 80 programmable I/Os. It includes 5 timers/counters, POR, PWM, WDT, DMA, and LVD peripherals, with an internal oscillator and watchdog timer. Designed for surface mounting, it operates from a 4.5V to 5.5V supply voltage, with a temperature range of -40°C to 105°C.
Stmicroelectronics ST92F150CR9TB technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST9 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST92F150CR9TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.