The ST92F250CV2TB is an 8-bit microcontroller with 256KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum supply voltage of 5.5V. The device is available in a lead-free LQFP package and is RoHS compliant. It can be used in a variety of applications, including industrial control and automotive systems, due to its operating temperature range of -40°C to 105°C.
Stmicroelectronics ST92F250CV2TB technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 80 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.